Part Details for 38.31.7.024.8240 by FINDER SpA
Overview of 38.31.7.024.8240 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
ISL8240MEVAL3Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board | |
ISL8240MEVAL4Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board |
Price & Stock for 38.31.7.024.8240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7066
|
Newark | Relay, Spst-No, 24Vdc, 5A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:5A, Product Range:38 Series, Relay Mounting:Din Rail, Coil Type:Dc Sensitive, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: Yes |Finder 38.31.7.024.8240 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1700 / $39.4900 | Buy Now |
DISTI #
2066-38.31.7.024.8240-ND
|
DigiKey | SSR RELAY SPST-NO 3A 12-275V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$28.8304 / $38.4400 | Buy Now |
DISTI #
70747889
|
RS | SPST-NO DIN Rail Panel Mount Interface Relay Module Screw, 3A 16.8 to 30V ac | Finder 38.31.7.024.8240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$31.0600 / $38.8200 | Buy Now |
DISTI #
38.31.7.024.8240
|
TME | Relay: solid state, Ucoil: 24VDC, Uswitch: max.220VDC, IP20 Min Qty: 10 | 0 |
|
$38.0400 | RFQ |