Part Details for 38.31.7.024.9024 by FINDER SpA
Overview of 38.31.7.024.9024 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.31.7.024.9024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7067
|
Newark | Relay, Spst-No, 24Vdc, 5A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:5A, Product Range:38 Series, Relay Mounting:Din Rail, Coil Type:Dc Sensitive, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: Yes |Finder 38.31.7.024.9024 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8400 / $39.0500 | Buy Now |
DISTI #
2066-38.31.7.024.9024-ND
|
DigiKey | SSR RELAY SPST-NO 5A 1.5-24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$29.6486 / $39.5300 | Buy Now |
DISTI #
70747890
|
RS | SPST-NO DIN Rail Panel Mount Interface Relay Module Screw, 5A 16.8 to 30V dc | Finder 38.31.7.024.9024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$32.2600 / $40.3200 | Buy Now |