Part Details for 38.51.3.240.0060 by FINDER SpA
Overview of 38.51.3.240.0060 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 38.51.3.240.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9992
|
Newark | Emr Interface Module, Spdt 6A, 240V Ac Leakage Suppression Circuit Coil, Agni Contact, Screw Terminal Socket Rohs Compliant: Yes |Finder 38.51.3.240.0060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 / $27.6500 | Buy Now |
DISTI #
2066-38.51.3.240.0060-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 240V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6780 | Buy Now |
DISTI #
72340666
|
RS | EMR Interface Module, SPDT 6A, 240V AC leakage suppression circuit coil, AgNi | Finder 38.51.3.240.0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 17 |
|
$20.5300 / $25.6700 | Buy Now |