Part Details for 38.51.7.012.0050 (ALTERNATE: 3864403) by FINDER SpA
Overview of 38.51.7.012.0050 (ALTERNATE: 3864403) by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.51.7.012.0050 (ALTERNATE: 3864403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70747666
|
RS | SPDT Panel Mount Interface Relay, Module Screw, 6A 12VDC, 38 Series | Finder 38.51.7.012.0050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 61 |
|
$13.8000 / $17.2500 | Buy Now |