Part Details for 38.5119 by Altech Corporation
Overview of 38.5119 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38.5119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9125
|
Newark | Pcb Terminal, Spring, 19 Pole, 10.0Mm |Altech 38.5119 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $9.9700 | Buy Now |
DISTI #
1920-38.5119-ND
|
DigiKey | PCB TERMINAL, SPRING, 19 POLE, 1 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5410 | Buy Now |
DISTI #
845-38.5119
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 19 Pole, 10.0mm | 0 |
|
$4.9500 / $6.0600 | Order Now |
DISTI #
71975383
|
RS | PCB Terminal, Tension Spring,19P,10mm PS, AK3000/1-10,15A,300V, No Lever, Gray | Altech Corp 38.5119 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 / $5.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9100 / $6.4400 | Buy Now |
DISTI #
10114291
|
TestEquity LLC | Altech 38.5119 PCB Terminal, Spring, 19 Pole, 10.0mm AK3000/19-10.0, 15A, 300V, grey | 0 |
|
$7.2900 | Buy Now |