Part Details for 380:1 MICRO METAL GEARMOTOR MP 6V EXTEND by Pololu Corporation
Overview of 380:1 MICRO METAL GEARMOTOR MP 6V EXTEND by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380:1 MICRO METAL GEARMOTOR MP 6V EXTEND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4793
|
TME | Motor: DC, with gearbox, Medium Power, 6VDC, 670mA, Shaft: D spring Min Qty: 1 | 3 |
|
$19.0300 / $20.3900 | Buy Now |