Part Details for 380-10-105-10-003000 by Mill-Max Mfg Corp
Overview of 380-10-105-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 380-10-105-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4571
|
Newark | Connector, Header, 5Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:380 Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Mill-Max 380-10-105-10-003000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$10.8100 / $18.6100 | Buy Now |
DISTI #
ED10094-ND
|
DigiKey | CONN HDR STRIP SOLDER 5POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
9 In Stock |
|
$10.9091 / $16.7200 | Buy Now |
DISTI #
575-3801010510003000
|
Mouser Electronics | Headers & Wire Housings Low Profile RT Angle Solder Cup Header RoHS: Compliant | 76 |
|
$3.5600 / $5.5500 | Buy Now |
DISTI #
V99:2348_22626684
|
Arrow Electronics | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1840 | Americas - 973 |
|
$0.1000 / $0.3953 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.5000 | Buy Now |
DISTI #
30559642
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Min Qty: 15 Package Multiple: 1 Date Code: 1840 | Americas - 973 |
|
$0.1000 | Buy Now |
DISTI #
000000000006072368
|
Sager | Headers & Wire Housings Low Profile RT Angle Solder Cup Header Min Qty: 50 | 0 |
|
$2.1300 / $15.5100 | Buy Now |
Part Details for 380-10-105-10-003000
380-10-105-10-003000 CAD Models
380-10-105-10-003000 Part Data Attributes
|
380-10-105-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-10-105-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |