-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4573
|
Newark | Connector, Header, 8Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:380 Series, Connector Shroud:Unshroudedrohs Compliant: Yes |Mill-Max 380-10-108-10-003000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $17.6900 | Buy Now |
DISTI #
ED10096-ND
|
DigiKey | CONN HDR STRIP SOLDER 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
58 In Stock |
|
$4.6690 / $8.0000 | Buy Now |
DISTI #
575-3801010810003000
|
Mouser Electronics | Headers & Wire Housings Low Profile RT Angle Solder Cup Header RoHS: Compliant | 594 |
|
$4.6600 / $7.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.4000 | Buy Now |
DISTI #
000000000006072371
|
Sager | Headers & Wire Housings Low Profile RT Angle Solder Cup Header Min Qty: 50 | 0 |
|
$2.7800 / $17.2600 | Buy Now |
DISTI #
C1S511600377349
|
Chip1Stop | Connector Headers and PCB Receptacles | 90 |
|
$2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380-10-108-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-10-108-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |