Part Details for 380-10-120-00-001000 by Mill-Max Mfg Corp
Overview of 380-10-120-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-10-120-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5150
|
Newark | Standard Pin Header/Tube |Mill-Max 380-10-120-00-001000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $27.2100 | Buy Now |
DISTI #
ED10164-20-ND
|
DigiKey | CONN HDR SOLDER 20POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1146 In Stock |
|
$5.0209 / $8.4300 | Buy Now |
DISTI #
38010-12000001000-ND
|
DigiKey | HEADER SLDRTL SLDRCUP SIP 20POS Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5560 | Buy Now |
DISTI #
575-38010120000010
|
Mouser Electronics | Headers & Wire Housings 20P HDR STRIP Solder Cup/Solder Tail RoHS: Compliant | 0 |
|
$5.0200 / $16.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.1700 | Buy Now |
DISTI #
000000000000090872
|
Sager | Headers & Wire Housings 20P HDR STRIP Solder Cup/Solder Tail Min Qty: 50 | 0 |
|
$4.7400 / $20.5900 | Buy Now |
Part Details for 380-10-120-00-001000
380-10-120-00-001000 CAD Models
380-10-120-00-001000 Part Data Attributes
|
380-10-120-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-10-120-00-001000
Mill-Max Mfg Corp
SIP20, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | GOLD (10) OVER NICKEL (150) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 380 | |
Number of Contacts | 20 |