Part Details for 380-10-164-00-001000 by Mill-Max Mfg Corp
Overview of 380-10-164-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-10-164-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5151
|
Newark | Standard Pin Header/Tube |Mill Max 380-10-164-00-001000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 / $48.1200 | Buy Now |
DISTI #
ED10164-64-ND
|
DigiKey | CONN HDR SOLDER 64POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
187 In Stock |
|
$16.7147 / $23.2500 | Buy Now |
DISTI #
70967926
|
RS | IC & Component Sockets SINGLE ROW HDR 64P | Mill-Max 380-10-164-00-001000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6700 / $28.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 3 Container: Tube | 0Tube |
|
$23.2900 | Buy Now |
DISTI #
000000000000404961
|
Sager | Headers & Wire Housings SINGLE ROW HDR 64P Min Qty: 50 | 0 |
|
$13.1500 / $34.9000 | Buy Now |
|
Perfect Parts Corporation | 213 |
|
RFQ |
Part Details for 380-10-164-00-001000
380-10-164-00-001000 CAD Models
380-10-164-00-001000 Part Data Attributes
|
380-10-164-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
380-10-164-00-001000
Mill-Max Mfg Corp
SIP64, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | GOLD (10) OVER NICKEL (150) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 380 | |
Number of Contacts | 64 |