Part Details for 3801032TR-6FT by Essentra Components
Overview of 3801032TR-6FT by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft |
Price & Stock for 3801032TR-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3801032TR-6FT-ND
|
DigiKey | THREADED ROD, #10-32 THREAD, 6 F Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$24.8880 / $25.4400 | Buy Now |
DISTI #
144-3801032TR-6FT
|
Mouser Electronics | Screws & Fasteners Threaded Rod, #10-32 Thread, 6 FT Length RoHS: Compliant | 0 |
|
$24.8800 | Order Now |
DISTI #
72081951
|
RS | Threaded Rod, #10-32 Thread, 6 Ft Lg | Essentra Components 3801032TR-6FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$26.5500 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Threaded Rod - Thread Size 10-32 - RoHS: Compliant | 0 |
|
$9.7300 / $35.0500 | Buy Now |