Part Details for 380118 by Lumberg Connect GmbH
Overview of 380118 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86380-118HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET | |
77313-801-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 18 Positions |
Part Details for 380118
380118 CAD Models
380118 Part Data Attributes
|
380118
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
380118
Lumberg Connect GmbH
Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MULTIMODUL | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 380118
This table gives cross-reference parts and alternative options found for 380118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-11-1184 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 380118 vs 26-11-1184 |
MIL-C-55302/62LC18L | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | 380118 vs MIL-C-55302/62LC18L |
CMS18S-D5M16 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 380118 vs CMS18S-D5M16 |
CMS18S-L5T912 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 380118 vs CMS18S-L5T912 |
1-147720-7 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 380118 vs 1-147720-7 |
XARP-18V | Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 380118 vs XARP-18V |
71956-418 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 380118 vs 71956-418 |
55319-418 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 380118 vs 55319-418 |
95071-118 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 380118 vs 95071-118 |
100F-118-2101 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | 380118 vs 100F-118-2101 |