Part Details for 3802/V-F-3P-GY by AAG Stucchi srl
Overview of 3802/V-F-3P-GY by AAG Stucchi srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3802/V-F-3P-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3802/V-F-3P-GY
|
TME | Connector: AC supply, screw terminal, male, 0.5÷1.5mm2, 16A, 400V Min Qty: 1 | 0 |
|
$3.5300 / $5.0000 | RFQ |