Part Details for 380363 by Extech by FLIR
Overview of 380363 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M3412
|
Newark | Insulation Tester, Dig. Rohs Compliant: Na |Extech Instruments 380363 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.9900 | Buy Now |
DISTI #
380363-ND
|
DigiKey | INSULATION RES TESTER FIELD Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$318.9900 | Buy Now |
DISTI #
685-380363
|
Mouser Electronics | Insulation Testers / Megohmmeters Insulation Tester, Digital, High Voltage RoHS: Compliant | 0 |
|
$318.9900 | Order Now |
DISTI #
70555708
|
RS | Insulation Tester Dig. High Voltage | FLIR Commercial Systems Inc. - Extech Division 380363 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$318.9900 | Buy Now |
|
Onlinecomponents.com | Digital Insulation Tester,Auto Power Off RoHS: Compliant |
5 In Stock 19 Factory Stock |
|
$288.0800 / $309.4200 | Buy Now |
DISTI #
EX380363
|
TME | Meter: insulation resistance, LCD, 250V,500V,1kV, Bargraph: yes Min Qty: 1 | 0 |
|
$277.8700 / $298.7600 | RFQ |
|
Master Electronics | Digital Insulation Tester,Auto Power Off RoHS: Compliant |
5 In Stock 19 Factory Stock |
|
$288.0800 / $309.4200 | Buy Now |
DISTI #
43178.1
|
TestEquity LLC | Extech 380363 Digital High Voltage Insulation Tester | 0 |
|
$318.9900 | Buy Now |