Part Details for 380465 by Extech by FLIR
Overview of 380465 by Extech by FLIR
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0003
|
Newark | Kelvin Clip Test Leads Set, Black/Red, Test Connector Type A:Kelvin Clip, Test Connector Type B:Banana Jack, Voltage Rating:-, Current Rating:-, Insulator Colour:Black, Red, Lead Length - Metric:-, Lead Length - Imperial:-, No. Of Rohs Compliant: Yes |Extech Instruments 380465 (Alternate Part Number: 793950384657 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$80.5400 / $92.7800 | Buy Now |
DISTI #
27K9612
|
Newark | Kelvin Clip Test Lead Set, Test Connector Type A:Kelvin Clip, Test Connector Type B:Banana Jack, Voltage Rating:220Vdc, Current Rating:-, Insulator Colour:Black, Red, Lead Length - Metric:-, Lead Length - Imperial:-, Product Range:- |Extech Instruments 380465 (Alternate Part Number: 793950384657 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$79.9900 | Buy Now |
DISTI #
380465-ND
|
DigiKey | TEST LEAD BANANA TO ALLIGATOR Min Qty: 1 Lead time: 6 Weeks Container: Box |
64 In Stock |
|
$79.9900 | Buy Now |
DISTI #
685-380465
|
Mouser Electronics | Test Leads Test Leads For 380460 RoHS: Compliant | 42 |
|
$79.9900 | Buy Now |
DISTI #
70117414
|
RS | Test Leads For 380460 | FLIR Commercial Systems Inc. - Extech Division 380465 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$79.9900 | Buy Now |
|
Onlinecomponents.com | Spare Kelvin Clip Test Lead Set |
3 In Stock 50 Factory Stock |
|
$70.2000 / $86.8700 | Buy Now |
DISTI #
EX380465
|
TME | Test leads, banana plug 4mm x4,Kelvin vice x2, red and black Min Qty: 1 | 5 |
|
$65.7300 / $70.2800 | Buy Now |
DISTI #
2688635
|
element14 Asia-Pacific | KELVIN CLIP TEST LEADS SET, BLACK/RED RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$77.8890 | Buy Now |
DISTI #
2688635
|
Farnell | KELVIN CLIP TEST LEADS SET, BLACK/RED RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 14 |
|
$95.1246 | Buy Now |
|
Master Electronics | Spare Kelvin Clip Test Lead Set |
3 In Stock 50 Factory Stock |
|
$70.2000 / $86.8700 | Buy Now |