Part Details for 3809-2RS (ALTERNATE: 38092RS) by INA Bearings
Overview of 3809-2RS (ALTERNATE: 38092RS) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3809-2RS (ALTERNATE: 38092RS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72244252
|
RS | Angular Ball bearing, Double Row, 45MM ID, 58MM OD, 10MM W | INA Bearings (Schaeffler) 3809-2RS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$139.4800 | Buy Now |