Part Details for 380LQ472M080H452A by Cornell Dubilier Electronics Inc
Overview of 380LQ472M080H452A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LQ472M080H452A
380LQ472M080H452A CAD Models
380LQ472M080H452A Part Data Attributes
|
380LQ472M080H452A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ472M080H452A
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 380LQ472M080H452A
This table gives cross-reference parts and alternative options found for 380LQ472M080H452A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ472M080H452A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80USC4700MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LQ472M080H452A vs 80USC4700MEFCSN25X45 |
EETUQ1K472JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LQ472M080H452A vs EETUQ1K472JJ |
80USC4700MSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LQ472M080H452A vs 80USC4700MSN25X45 |
80USG4700MEFCSN25X45 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 380LQ472M080H452A vs 80USG4700MEFCSN25X45 |
380LQ472M080H452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 380LQ472M080H452A vs 380LQ472M080H452D |
380LQ472M080H452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 380LQ472M080H452A vs 380LQ472M080H452AD |
380LQ472M080H452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LQ472M080H452A vs 380LQ472M080H452 |
NRLR472M80V25X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 380LQ472M080H452A vs NRLR472M80V25X45SF |