Part Details for 380LX183M050A452VS by Cornell Dubilier Electronics Inc
Overview of 380LX183M050A452VS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LX183M050A452VS
380LX183M050A452VS CAD Models
380LX183M050A452VS Part Data Attributes:
|
380LX183M050A452VS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX183M050A452VS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | 380LX | |
Number of Terminals | 2 |