Part Details for 380LX223M016K022 by Cornell Dubilier Electronics Inc
Overview of 380LX223M016K022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380LX223M016K022
380LX223M016K022 CAD Models
380LX223M016K022 Part Data Attributes
|
380LX223M016K022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX223M016K022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.77989 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX223M016K022
This table gives cross-reference parts and alternative options found for 380LX223M016K022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX223M016K022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8223LCM3030LKN3850 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX223M016K022 vs 8223LCM3030LKN3850 |
TYSV1C229K30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF | TE Connectivity | 380LX223M016K022 vs TYSV1C229K30ML |
1223LCM3030LKN78E0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX223M016K022 vs 1223LCM3030LKN78E0 |
2223LCM3030LKN28F0 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX223M016K022 vs 2223LCM3030LKN28F0 |
LLS1C223MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 380LX223M016K022 vs LLS1C223MELB |
ELH229M016AS2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount | KEMET Corporation | 380LX223M016K022 vs ELH229M016AS2AV |
2223LCM3030LKN7810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX223M016K022 vs 2223LCM3030LKN7810 |
MALIEYN07BV522D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX223M016K022 vs MALIEYN07BV522D02K |
8223LCM3030LKN3810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX223M016K022 vs 8223LCM3030LKN3810 |
2223LCM3030LKN0810 | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX223M016K022 vs 2223LCM3030LKN0810 |