380LX822M050K032
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 380LX822M050K032 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 380LX822M050K032 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12C7633
Newark Aluminum Electrolytic Capacitor 8200Uf, 50V, 20%, Snap-In, Capacitance:8200µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX822M050K032 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.2200
$3.2200 Buy Now
DISTI # 338-2472-ND
DigiKey CAP ALUM 8200UF 20% 50V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk 8556
In Stock
  • 1 $5.2900
  • 10 $3.6240
  • 80 $2.8026
  • 160 $2.6375
$2.6375 / $5.2900 Buy Now
DISTI # 5985-85-50V8200
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 50V 8200uF 30X35 RoHS: Compliant 920
  • 1 $3.9600
  • 10 $3.2200
  • 50 $3.0200
$3.0200 / $3.9600 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 8200uF ±20% - 50V - 85°C - Through Hole Snap-In - 35mm x 30mm Dia. RoHS: Compliant 378 Partner Stock
  • 5 $3.5100
  • 50 $2.6600
  • 100 $2.6300
  • 280 $2.6000
  • 560 $2.5800
  • 840 $2.5500
  • 1,120 $2.5300
$2.5300 / $3.5100 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 8200 uF, THROUGH HOLE MOUNT 16
  • 1 $6.2334
  • 3 $4.1556
  • 7 $3.1167
$3.1167 / $6.2334 Buy Now
DISTI # 380LX822M050K032
TTI Aluminum Electrolytic Capacitors - Snap In 50V 8200uF 30X35 RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk Americas - 880
In Stock
  • 80 $2.7400
  • 560 $2.6900
  • 1,120 $2.6400
$2.6400 / $2.7400 Buy Now
DISTI # C1S154100490592
Chip1Stop Capacitor Aluminum RoHS: Compliant 528
  • 50 $2.3670
  • 100 $2.3480
$2.3480 / $2.3670 Buy Now
Master Electronics Aluminum Electrolytic Capacitor - 8200uF ±20% - 50V - 85°C - Through Hole Snap-In - 35mm x 30mm Dia. RoHS: Compliant 378 Partner Stock
  • 5 $3.5100
  • 50 $2.6600
  • 100 $2.6300
  • 280 $2.6000
  • 560 $2.5800
  • 840 $2.5500
  • 1,120 $2.5300
$2.5300 / $3.5100 Buy Now

CAD Models for 380LX822M050K032 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 380LX822M050K032 by Cornell Dubilier Electronics Inc

380LX822M050K032
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
67 mΩ
JESD-609 Code
e3
Leakage Current
1.9209 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4400 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 380LX822M050K032
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 380LX822M050K032

This table gives cross-reference parts and alternative options found for 380LX822M050K032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX822M050K032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8822LFM3035LKN98E0 CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX822M050K032 vs 8822LFM3035LKN98E0
NRLM822M50V30X35F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp 380LX822M050K032 vs NRLM822M50V30X35F
50USC8200MSN30X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 380LX822M050K032 vs 50USC8200MSN30X35
2822LFM3035LKN58E0 CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX822M050K032 vs 2822LFM3035LKN58E0
2822LFM3035LKN4850 CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX822M050K032 vs 2822LFM3035LKN4850
8822LFM3035LKN3810 CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX822M050K032 vs 8822LFM3035LKN3810
LLS1H822MEKB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, Nichicon Corporation 380LX822M050K032 vs LLS1H822MEKB
8822LFM3035LKN58F0 CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX822M050K032 vs 8822LFM3035LKN58F0
1822LFM3035LKN0810 CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX822M050K032 vs 1822LFM3035LKN0810
8822LFM3035LKN98F0 CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 380LX822M050K032 vs 8822LFM3035LKN98F0

Related Parts for 380LX822M050K032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380LX822M050K032 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380LX822M050K032 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 380LX822M050K032 would you like to use for your alert(s)?
  • Please alert me when 380LX822M050K032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 380LX822M050K032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380LX822M050K032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 380LX822M050K032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380LX822M050K032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380LX822M050K032 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: