Part Details for 380PS105NF2010H6 by Glenair Inc
Results Overview of 380PS105NF2010H6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380PS105NF2010H6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05AJ7831
|
Newark | Circular Backshell, Size 20, 15.9Mm, Connector Shell Size:20, Cable Diameter Max:15.9Mm, Strain Relief Material:Aluminum, Product Range:38 Series, For Use With:Glenair Series 970 Powertrip Connectors Rohs Compliant: No |Glenair 380PS105NF2010H6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$422.1900 / $979.7900 | Buy Now |
|
DISTI #
3937-380PS105NF2010H6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$2,898.3066 / $3,079.4000 | Buy Now |
|
DISTI #
380PS105NF2010H6
|
Avnet Americas | - Bulk (Alt: 380PS105NF2010H6) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$564.8984 / $994.1039 | Buy Now |
|
DISTI #
631-380PS105NF2010H6
|
Mouser Electronics | Circular MIL Spec Backshells EMI BACKSHELL | 0 |
|
$681.6000 / $1,093.5200 | Order Now |
|
DISTI #
90216453
|
Verical | 380PS105NF2010H6 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$204.6667 / $588.4359 | Buy Now |
|
DISTI #
71042697
|
Verical | 380PS105NF2010H6 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$588.4359 / $944.0513 | Buy Now |
|
DISTI #
GLE380PS105NF2010H6
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SELF-LOCKING | 0 |
|
$570.3504 / $936.5629 | Buy Now |
|
DISTI #
380PS105NF2010H6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,048.5750 / $1,391.7450 | Buy Now RFQ |
Part Details for 380PS105NF2010H6
380PS105NF2010H6 CAD Models
380PS105NF2010H6 Part Data Attributes
|
|
380PS105NF2010H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380PS105NF2010H6
Glenair Inc
Connector Accessory
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| Factory Lead Time | 3 Weeks | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Backshell | |
| Shell Sizes | 20 |
Alternate Parts for 380PS105NF2010H6
This table gives cross-reference parts and alternative options found for 380PS105NF2010H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380PS105NF2010H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 380PS105ZR2010H6 | Glenair Inc | Check for Price | Connector Accessory | 380PS105NF2010H6 vs 380PS105ZR2010H6 |