Part Details for 380C31MEG by Honeywell Sensing and Control
Overview of 380C31MEG by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380C31MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1978
|
Newark | Speed & Position-Indl Potentiometers/Honeywell |Honeywell 380C31MEG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9600 / $21.9600 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
75 In Stock |
|
$19.5500 / $35.0000 | Buy Now |
DISTI #
51649677
|
Verical | Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 58 |
|
$23.8813 / $43.9147 | Buy Now |
DISTI #
46773332
|
Verical | Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$17.2000 | Buy Now |
DISTI #
Honeywell 380C31MEG
|
PEI Genesis | POT Conductive Plastic 2W 1000 | 19 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Automotive RoHS: Compliant |
75 In Stock |
|
$19.5500 / $35.0000 | Buy Now |
|
Perfect Parts Corporation | 164 |
|
RFQ |
Part Details for 380C31MEG
380C31MEG CAD Models
380C31MEG Part Data Attributes
|
380C31MEG
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
380C31MEG
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 1000000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 380C31MEG
This table gives cross-reference parts and alternative options found for 380C31MEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380C31MEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P270-DS22R1M | Potentiometer, Conductive Plastic, 2W, 1000000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 380C31MEG vs P270-DS22R1M |
P270-DF22R1M | Potentiometer, Conductive Plastic, 2W, 1000000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 380C31MEG vs P270-DF22R1M |
P270-DP21R1M | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 1000000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 380C31MEG vs P270-DP21R1M |
P270-DP32R1M | Potentiometer, Conductive Plastic, 2W, 1000000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 380C31MEG vs P270-DP32R1M |
P270-SP42R1M | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 1000000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 380C31MEG vs P270-SP42R1M |
53-C1-1M-S | Potentiometer, Conductive Plastic, 2W, 1000000ohm, 10% +/-Tol, 1 Turn(s), | Honeywell Sensing and Control / Clarostat | 380C31MEG vs 53-C1-1M-S |
P270-SF41R1M | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 1000000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 380C31MEG vs P270-SF41R1M |
P270-DF41R1M | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 1000000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 380C31MEG vs P270-DF41R1M |
P270-SP41R1M | Potentiometer, Conductive Plastic, 2W, 1000000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | 380C31MEG vs P270-SP41R1M |
P270-SS42R1M | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 2W, 1000000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 380C31MEG vs P270-SS42R1M |