Part Details for 380LQ152M080H022 by Cornell Dubilier Electronics Inc
Overview of 380LQ152M080H022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ152M080H022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4341
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ152M080H022 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
Part Details for 380LQ152M080H022
380LQ152M080H022 CAD Models
380LQ152M080H022 Part Data Attributes
|
380LQ152M080H022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ152M080H022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 221 mΩ | |
Leakage Current | 1.0392 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2010 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ152M080H022
This table gives cross-reference parts and alternative options found for 380LQ152M080H022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ152M080H022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LHM2230LKN18F0 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ152M080H022 vs 8152LHM2230LKN18F0 |
8152LHM2230LKN28E0 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ152M080H022 vs 8152LHM2230LKN28E0 |
MAL215612152E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 1500 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 380LQ152M080H022 vs MAL215612152E3 |
2152LHM2230LKN0810 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ152M080H022 vs 2152LHM2230LKN0810 |
LLS1K152MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 380LQ152M080H022 vs LLS1K152MERZHA |
1152LHM2230LKN7810 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ152M080H022 vs 1152LHM2230LKN7810 |
1152LHM2230LKN38E0 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ152M080H022 vs 1152LHM2230LKN38E0 |
ELH158M080AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | 380LQ152M080H022 vs ELH158M080AQ2AA |
158LBA080M2BD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 380LQ152M080H022 vs 158LBA080M2BD |
8152LHM2230LKN4850 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LQ152M080H022 vs 8152LHM2230LKN4850 |