There are no models available for this part yet.
Overview of 380LQ182M100H032 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LQ182M100H032 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J3967
|
Newark | Aluminum Electrolytic Capacitor 1800Uf 100V 20%, Snap-In, Capacitance:1800µf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ182M100H032 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1800uF ±20% - 100V - 85°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant | 0 |
|
$2.8100 / $5.0100 | Buy Now |
CAD Models for 380LQ182M100H032 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LQ182M100H032 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
184 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.2728 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
2840 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LQ182M100H032
This table gives cross-reference parts and alternative options found for 380LQ182M100H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ182M100H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ182M100H032A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 380LQ182M100H032 vs 380LQ182M100H032A |
LS-182M2AG2A2235 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LQ182M100H032 vs LS-182M2AG2A2235 |
380LQ182M100H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 380LQ182M100H032 vs 380LQ182M100H032AD |
LS-182M2AL3A2235 | CAP,AL2O3,1.8MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LQ182M100H032 vs LS-182M2AL3A2235 |
380LQ182M100H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 380LQ182M100H032 vs 380LQ182M100H032D |