Part Details for 380LQ182M180K052 by Cornell Dubilier Electronics Inc
Overview of 380LQ182M180K052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ182M180K052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4355
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ182M180K052 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 | Buy Now |
DISTI #
380LQ182M180K052-ND
|
DigiKey | CAP ALUM 1800UF 20% 180V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1875 | Buy Now |
DISTI #
598-380LQ182M180K052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 180V 20% tol. RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1800uF ±20% - 180V - 85°C - Through Hole Snap-In - 50mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.2500 / $12.4600 | Buy Now |
DISTI #
380LQ182M180K0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.4200 | Buy Now |
Part Details for 380LQ182M180K052
380LQ182M180K052 CAD Models
380LQ182M180K052 Part Data Attributes
|
380LQ182M180K052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ182M180K052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 1.7076 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 4320 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ182M180K052
This table gives cross-reference parts and alternative options found for 380LQ182M180K052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ182M180K052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX182M180K052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LQ182M180K052 vs 380LX182M180K052 |
380LX182M180K052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 380LQ182M180K052 vs 380LX182M180K052D |
LA5-180V182MS47# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | 380LQ182M180K052 vs LA5-180V182MS47# |
380LX182M180K052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | 380LQ182M180K052 vs 380LX182M180K052AD |