There are no models available for this part yet.
Overview of 380LQ222M180K052 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LQ222M180K052 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4365
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ222M180K052 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 | Buy Now | |
DISTI #
380LQ222M180K052-ND
|
DigiKey | CAP ALUM 2200UF 20% 180V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8000 | Buy Now | |
DISTI #
598-380LQ222M180K052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 180V 20% tol. RoHS: Compliant | 0 |
|
$4.8400 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF ±20% - 180V - 85°C - Through Hole Snap-In - 50mm x 30mm Dia. RoHS: Compliant | 0 |
|
$4.8700 / $14.2800 | Buy Now | ||
DISTI #
380LQ222M180K0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$5.0600 | Buy Now |
CAD Models for 380LQ222M180K052 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LQ222M180K052 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
100 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.8879 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
180 V
|
Ripple Current
|
4860 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LQ222M180K052
This table gives cross-reference parts and alternative options found for 380LQ222M180K052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ222M180K052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180USG2200MSN30X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 2200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LQ222M180K052 vs 180USG2200MSN30X50 |