Part Details for 380LQ471M400A032 by Cornell Dubilier Electronics Inc
Overview of 380LQ471M400A032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ471M400A032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4399
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ471M400A032 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
380LQ471M400A032-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP Min Qty: 1120 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7602 | Buy Now |
DISTI #
598-380LQ471M400A032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% tol. RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia. | 0 |
|
$3.6200 / $9.9300 | Buy Now |
DISTI #
380LQ471M400A0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1120 | 0 |
|
$3.8500 | Buy Now |
Part Details for 380LQ471M400A032
380LQ471M400A032 CAD Models
380LQ471M400A032 Part Data Attributes:
|
380LQ471M400A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ471M400A032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Leakage Current | 1.3008 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2390 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ471M400A032
This table gives cross-reference parts and alternative options found for 380LQ471M400A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ471M400A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLU2G471MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 380LQ471M400A032 vs LLU2G471MELC |
ESMM401LIN471MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 380LQ471M400A032 vs ESMM401LIN471MA35S |