There are no models available for this part yet.
Overview of 380LQ561M350J050 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LQ561M350J050 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49H5336
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 350V, 20%, Snap-In, Capacitance:560µf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LQ561M350J050 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 560uF ±20% - 350V - 85°C - Through Hole Snap-In - 50mm x 25mm Dia. RoHS: Compliant | 0 |
|
$6.5300 / $10.8000 | Buy Now |
CAD Models for 380LQ561M350J050 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LQ561M350J050 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
355 mΩ
|
Leakage Current
|
1.32816 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
2600 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LQ561M350J050
This table gives cross-reference parts and alternative options found for 380LQ561M350J050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ561M350J050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350PE560DBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 380LQ561M350J050 vs 350PE560DBB |
SMQ350VS561M30X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Chemi-Con | 380LQ561M350J050 vs SMQ350VS561M30X40T2 |
350PE560DBD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | 380LQ561M350J050 vs 350PE560DBD |
350USR560M30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | 380LQ561M350J050 vs 350USR560M30X45 |
SMM350VSSN560M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Chemi-Con | 380LQ561M350J050 vs SMM350VSSN560M30D |
LHT350M0560BPF43540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | YAGEO Corporation | 380LQ561M350J050 vs LHT350M0560BPF43540 |
ECET2VU561J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 380LQ561M350J050 vs ECET2VU561J |
380LQ561M350J052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | 380LQ561M350J050 vs 380LQ561M350J052 |
EETUQ2V561K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 380LQ561M350J050 vs EETUQ2V561K |
MHX350V561M30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | 380LQ561M350J050 vs MHX350V561M30X50 |