There are no models available for this part yet.
Overview of 380LX101M500J042 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LX101M500J042 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63H0454
|
Newark | Capacitor Alum Elec, 100Uf, 500V, Capacitance:100µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX101M500J042 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $13.5500 | Buy Now | |
DISTI #
380LX101M500J042-ND
|
DigiKey | CAP ALUM 100UF 20% 500V SNAP TH Min Qty: 160 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7363 | Buy Now | |
DISTI #
5985-85-500V100J
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 100uF 25X40 RoHS: Compliant | 0 |
|
$12.0900 / $13.0900 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 500V - 85°C - Through Hole Snap-In - 40mm x 25mm Dia. RoHS: Compliant | 0 |
|
$11.5200 / $24.1300 | Buy Now |
CAD Models for 380LX101M500J042 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LX101M500J042 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
2013 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.6708 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
1100 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LX101M500J042
This table gives cross-reference parts and alternative options found for 380LX101M500J042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX101M500J042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX101M500J042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 380LX101M500J042 vs 380LX101M500J042D |