Part Details for 380LX102M180J052 by Cornell Dubilier Electronics Inc
Overview of 380LX102M180J052 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX102M180J052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4446
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LX102M180J052 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
380LX102M180J052-ND
|
DigiKey | CAP ALUM 1000UF 20% 180V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7429 | Buy Now |
DISTI #
598-380LX102M180J052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% tol. RoHS: Compliant | 0 |
|
$2.6600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 180V - 85°C - Through Hole Snap-In - 50mm x 25mm Dia. | 0 |
|
$2.7300 / $7.6700 | Buy Now |
DISTI #
380LX102M180J0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.8100 | Buy Now |
Part Details for 380LX102M180J052
380LX102M180J052 CAD Models
380LX102M180J052 Part Data Attributes
|
380LX102M180J052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX102M180J052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2728 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |