Part Details for 380LX103M035J022 by Cornell Dubilier Electronics Inc
Overview of 380LX103M035J022 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX103M035J022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4449
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LX103M035J022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
380LX103M035J022-ND
|
DigiKey | CAP ALUM 10000UF 20% 35V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0218 | Buy Now |
DISTI #
598-380LX103M035J022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% tol. RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF ±20% - 35V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia. | 0 |
|
$1.9500 / $5.3400 | Buy Now |
Part Details for 380LX103M035J022
380LX103M035J022 CAD Models
380LX103M035J022 Part Data Attributes
|
380LX103M035J022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX103M035J022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7748 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4420 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX103M035J022
This table gives cross-reference parts and alternative options found for 380LX103M035J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX103M035J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ1V103JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX103M035J022 vs EETUQ1V103JJ |