Part Details for 380LX122M100H032 by Cornell Dubilier Electronics Inc
Overview of 380LX122M100H032 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX122M100H032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7335
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 100V, Capacitance:1200µf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX122M100H032 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
380LX122M100H032-ND
|
DigiKey | CAP ALUM 1200UF 20% 100V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5646 | Buy Now |
DISTI #
598-80LX122M100H032
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 100V 20% RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF ±20% - 100V - 85°C - Through Hole Snap-In - 35mm x 22mm Dia. RoHS: Compliant | 0 |
|
$2.5700 / $7.2400 | Buy Now |
Part Details for 380LX122M100H032
380LX122M100H032 CAD Models
380LX122M100H032 Part Data Attributes
|
380LX122M100H032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX122M100H032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 195 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0392 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX122M100H032
This table gives cross-reference parts and alternative options found for 380LX122M100H032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX122M100H032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8122MAM2235LKN1850 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 8122MAM2235LKN1850 |
1122MAM2235LKN58F0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 1122MAM2235LKN58F0 |
2122MAM2235LKN38E0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 2122MAM2235LKN38E0 |
1122MAM2235LKN08F0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 1122MAM2235LKN08F0 |
MAL215629122E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 1200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 380LX122M100H032 vs MAL215629122E3 |
2122MAM2235LKN1850 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 2122MAM2235LKN1850 |
8122MAM2235LKN0850 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 8122MAM2235LKN0850 |
2122MAM2235LKN48E0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 2122MAM2235LKN48E0 |
2122MAM2235LKN38F0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 2122MAM2235LKN38F0 |
1122MAM2235LKN38E0 | CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX122M100H032 vs 1122MAM2235LKN38E0 |