There are no models available for this part yet.
Overview of 380LX123M016J012 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LX123M016J012 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C7345
|
Newark | Aluminum Electrolytic Capacitor, 12000Uf, 16V, Capacitance:12000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX123M016J012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now | |
DISTI #
338-2416-ND
|
DigiKey | CAP ALUM 12000UF 20% 16V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7771 | Buy Now | |
DISTI #
598-80LX123M016J012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 12000uF 16V 20% RoHS: Compliant | 0 |
|
$1.7200 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 12000uF ±20% - 16V - 85°C - Through Hole Snap-In - 25mm x 25mm Dia. RoHS: Compliant | 0 |
|
$1.6900 / $4.6200 | Buy Now |
CAD Models for 380LX123M016J012 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LX123M016J012 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
12000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
62 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.3145 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
4500 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LX123M016J012
This table gives cross-reference parts and alternative options found for 380LX123M016J012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX123M016J012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH016M12K0BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 380LX123M016J012 vs LH016M12K0BP3-2525 |
TYSV1C129J25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF | TE Connectivity | 380LX123M016J012 vs TYSV1C129J25ML |
SLPX123M016C1P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 380LX123M016J012 vs SLPX123M016C1P3-4 |
1123LCM2525LKN38F0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX123M016J012 vs 1123LCM2525LKN38F0 |
8123LCM2525LKN98F0 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX123M016J012 vs 8123LCM2525LKN98F0 |
LH016M12K0BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 380LX123M016J012 vs LH016M12K0BP542525 |
1123LCM2525LKN4810 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX123M016J012 vs 1123LCM2525LKN4810 |
8123LCM2525LKN1810 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX123M016J012 vs 8123LCM2525LKN1810 |
MALIEYN07AU512D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 12000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 380LX123M016J012 vs MALIEYN07AU512D42K |
LLS1C123MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | 380LX123M016J012 vs LLS1C123MERAGA |