Part Details for 380LX221M400K022 by Cornell Dubilier Electronics Inc
Overview of 380LX221M400K022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX221M400K022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7418
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 400V, Capacitance:220Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Height:30Mmrohs Compliant: Yes |Cornell Dubilier 380LX221M400K022 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $2.9200 | Buy Now |
DISTI #
338-2427-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3169 In Stock |
|
$2.6270 / $5.1500 | Buy Now |
DISTI #
598-80LX221M400K022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20% RoHS: Compliant | 1128 |
|
$2.5800 / $5.0500 | Buy Now |
|
Future Electronics | 380LX series 220uF 400V 20% 30x25mm Snap In aluminum Electrolityc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Container: Bag | 0Bag |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia. RoHS: Compliant |
1235 In Stock |
|
$2.4800 / $4.9800 | Buy Now |
DISTI #
380LX221M400K022
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$2.5500 / $2.6500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 220uF ±20% - 400V - 85°C - Through Hole Snap-In - 30mm x 30mm Dia. RoHS: Compliant |
1235 In Stock |
|
$2.4800 / $4.9800 | Buy Now |
Part Details for 380LX221M400K022
380LX221M400K022 CAD Models
380LX221M400K022 Part Data Attributes:
|
380LX221M400K022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX221M400K022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 750 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.8899 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX221M400K022
This table gives cross-reference parts and alternative options found for 380LX221M400K022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX221M400K022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400USC220MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX221M400K022 vs 400USC220MSN30X30 |
400USC220MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX221M400K022 vs 400USC220MEFCSN30X30 |
SLPX221M400E3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 380LX221M400K022 vs SLPX221M400E3P3A |
MAL215776221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX221M400K022 vs MAL215776221E3 |
LLU2G221MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 380LX221M400K022 vs LLU2G221MELB |
ECEC2GP221DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX221M400K022 vs ECEC2GP221DA |