There are no models available for this part yet.
Overview of 380LX222M050H012 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LX222M050H012 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4491
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LX222M050H012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now | |
DISTI #
380LX222M050H012-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3337 | Buy Now | |
DISTI #
598-380LX222M050H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% tol. RoHS: Compliant | 0 |
|
$1.2500 / $3.0400 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF ±20% - 50V - 85°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now | ||
DISTI #
380LX222M050H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.3200 | Buy Now |
CAD Models for 380LX222M050H012 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LX222M050H012 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
150 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.995 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1800 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LX222M050H012
This table gives cross-reference parts and alternative options found for 380LX222M050H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX222M050H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH050M2200BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 380LX222M050H012 vs LH050M2200BPF42225 |
8222LFM2225LKN7810 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX222M050H012 vs 8222LFM2225LKN7810 |
8222LFM2225LKN28F0 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX222M050H012 vs 8222LFM2225LKN28F0 |
LPW222M1HN25V-W | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 380LX222M050H012 vs LPW222M1HN25V-W |
LS-222M1H--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, | Surge Components Inc | 380LX222M050H012 vs LS-222M1H--A2225S |
ELH228M050AQ1AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 380LX222M050H012 vs ELH228M050AQ1AV |
2222LFM2225LKN1810 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX222M050H012 vs 2222LFM2225LKN1810 |
LS-222M1HG2A2225 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 380LX222M050H012 vs LS-222M1HG2A2225 |
SLPX222M050A1P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 380LX222M050H012 vs SLPX222M050A1P3-4 |
2222LFM2225LKN08E0 | CAP,AL2O3,2.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX222M050H012 vs 2222LFM2225LKN08E0 |
Related Parts for 380LX222M050H012
-
22205C106MAT2AFixed Capacitors
-
PFC-W1206LF-03-1002-BFixed Resistors
-
MSMLJ120ATransient Suppressors
-
TPS84A20RVQRSwitching Regulator or Controllers
-
1065Terminals and Terminal Blocks
-
USB3343-CP-TRNetwork Interfaces
-
CDCLVP1208RHDRClock Drivers
-
TMS320F28335PGFADigital Signal Processors
-
LM78L12ACZOther Regulators