-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7497
|
Newark | Aluminum Electrolytic Capacitor, 33000Uf, 16V, Capacitance:33000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier 380LX333M016J052 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
338-2446-ND
|
DigiKey | CAP ALUM 33000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1630 In Stock |
|
$2.6851 / $6.6200 | Buy Now |
DISTI #
598-80LX333M016J052
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 33000uF 16V 20% RoHS: Compliant | 180 |
|
$2.7000 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 33000uF ±20% - 16V - 85°C - Through Hole Snap-In - 50mm x 25mm Dia. RoHS: Compliant | 0 |
|
$2.8000 / $7.8800 | Buy Now |
DISTI #
380LX333M016J052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 33000uF 16V 20% Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LX333M016J052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX333M016J052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1799 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LX333M016J052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX333M016J052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2333LCM2550LKN38E0 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX333M016J052 vs 2333LCM2550LKN38E0 |
2333LCM2550LKN7810 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX333M016J052 vs 2333LCM2550LKN7810 |
2333LCM2550LKN28F0 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX333M016J052 vs 2333LCM2550LKN28F0 |
2333LCM2550LKN1810 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX333M016J052 vs 2333LCM2550LKN1810 |
1333LCM2550LKN98F0 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX333M016J052 vs 1333LCM2550LKN98F0 |
1333LCM2550LKN3850 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX333M016J052 vs 1333LCM2550LKN3850 |
ECEC1CP333CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX333M016J052 vs ECEC1CP333CA |
2333LCM2550LKN98E0 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX333M016J052 vs 2333LCM2550LKN98E0 |
8333LCM2550LKN2810 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX333M016J052 vs 8333LCM2550LKN2810 |
ELP333M16BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | Hitano Enterprise Corp | 380LX333M016J052 vs ELP333M16BA |