-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0444
|
Newark | Aluminum Electrolytic Capacitor 33000Uf 35V 20%, Snap-In, Capacitance:33000Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX333M035A052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$9.5700 / $12.2000 | Buy Now |
DISTI #
338-2260-ND
|
DigiKey | CAP ALUM 33000UF 20% 35V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7452 In Stock |
|
$7.2341 / $11.5700 | Buy Now |
DISTI #
5985-85-35V33000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35V 33000uF (35X50) RoHS: Compliant | 797 |
|
$7.2300 / $10.6100 | Buy Now |
DISTI #
V99:2348_14698824
|
Arrow Electronics | Cap Aluminum Lytic 33000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 7150mA 3000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2237 | Americas - 39 |
|
$7.2920 / $8.7410 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 33000uF ±20% - 35V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia. RoHS: Compliant |
1235 In Stock |
|
$7.0100 / $9.6700 | Buy Now |
DISTI #
380LX333M035A052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35V 33000uF (35X50) RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 1360 In Stock |
|
$7.1600 / $8.1300 | Buy Now |
DISTI #
380LX333M035A05
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1120 | 0 |
|
$7.5500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 33000uF ±20% - 35V - 85°C - Through Hole Snap-In - 50mm x 35mm Dia. RoHS: Compliant |
1235 In Stock |
|
$7.0100 / $9.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LX333M035A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX333M035A052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.2241 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 7150 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LX333M035A052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX333M035A052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35USC33000MOOESN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX333M035A052 vs 35USC33000MOOESN35X50 |
35USC33000MSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX333M035A052 vs 35USC33000MSN35X50 |
ECEC1VP333EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX333M035A052 vs ECEC1VP333EA |
35USC33000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX333M035A052 vs 35USC33000MEFCSN35X50 |