Part Details for 380LX391M420A042 by Cornell Dubilier Electronics Inc
Overview of 380LX391M420A042 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX391M420A042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R7073
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LX391M420A042 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 | Buy Now |
DISTI #
380LX391M420A042-ND
|
DigiKey | CAP ALUM 390UF 20% 420V SNAP Min Qty: 1120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7216 | Buy Now |
DISTI #
598-380LX391M420A042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 420 Volts 20% RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
DISTI #
V36:1790_14698836
|
Arrow Electronics | Cap Aluminum Lytic 390uF 420V 20% (35 X 40mm) Snap-In 10mm 0.5 Ohm 2100mA 3000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1851 | Americas - 50 |
|
$1.6664 / $2.9745 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 390uF ±20% - 420V - 85°C - Through Hole Snap-In - 40mm x 35mm Dia. | 0 |
|
$3.5900 / $9.8300 | Buy Now |
Part Details for 380LX391M420A042
380LX391M420A042 CAD Models
380LX391M420A042 Part Data Attributes:
|
380LX391M420A042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX391M420A042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2142 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX391M420A042
This table gives cross-reference parts and alternative options found for 380LX391M420A042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX391M420A042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2SP391EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX391M420A042 vs ECEC2SP391EA |
E92X421VSN391MA40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | Chemi-Con | 380LX391M420A042 vs E92X421VSN391MA40T |