Part Details for 380LX471M500A072 by Cornell Dubilier Electronics Inc
Overview of 380LX471M500A072 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX471M500A072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H0625
|
Newark | Capacitor Alum Elec, 470Uf, 500V, Capacitance:470Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Range:380Lx Series Rohs Compliant: Yes |Cornell Dubilier 380LX471M500A072 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0900 / $16.5800 | Buy Now |
DISTI #
380LX471M500A072-ND
|
DigiKey | CAP ALUM 470UF 20% 500V SNAP Min Qty: 160 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1159 | Buy Now |
DISTI #
598-80LX471M500A072
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 500V 20% RoHS: Compliant | 0 |
|
$15.3500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 470uF ±20% - 500V - 85°C - Through Hole Snap-In - 70mm x 35mm Dia. RoHS: Compliant | 0 |
|
$15.2400 / $31.9300 | Buy Now |
Part Details for 380LX471M500A072
380LX471M500A072 CAD Models
380LX471M500A072 Part Data Attributes
|
380LX471M500A072
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX471M500A072
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 428 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4543 mA | |
Length | 70 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX471M500A072
This table gives cross-reference parts and alternative options found for 380LX471M500A072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX471M500A072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43510A6477M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 380LX471M500A072 vs B43510A6477M007 |
B43510A6477M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 380LX471M500A072 vs B43510A6477M007 |