Part Details for 380LX472M050J022 by Cornell Dubilier Electronics Inc
Overview of 380LX472M050J022 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX472M050J022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7545
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier 380LX472M050J022 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
338-2702-ND
|
DigiKey | CAP ALUM 4700UF 20% 50V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6692 In Stock |
|
$1.9875 / $2.8200 | Buy Now |
DISTI #
5985-85-50V4700J
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50V 4700uF 25 x 30 RoHS: Compliant | 2197 |
|
$1.9800 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4700uF ±20% - 50V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant |
4000 Partner Stock |
|
$2.1000 / $3.1900 | Buy Now |
DISTI #
75699464
|
Verical | Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.07 Ohm 3000mA 3000h 85°C RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 4000 |
|
$2.8100 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT | 166 |
|
$1.8623 / $4.2975 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 4700UF, THROUGH HOLE MOUNT | 1 |
|
$4.2000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 4700uF ±20% - 50V - 85°C - Through Hole Snap-In - 30mm x 25mm Dia. RoHS: Compliant |
4000 Partner Stock |
|
$2.1000 / $3.1900 | Buy Now |
Part Details for 380LX472M050J022
380LX472M050J022 CAD Models
380LX472M050J022 Part Data Attributes:
|
380LX472M050J022
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX472M050J022
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4543 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX472M050J022
This table gives cross-reference parts and alternative options found for 380LX472M050J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX472M050J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50USC4700MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 380LX472M050J022 vs 50USC4700MEFCSN25X30 |
SLPX472M050C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 380LX472M050J022 vs SLPX472M050C3P3A |
ECEC1HP472CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LX472M050J022 vs ECEC1HP472CA |