Part Details for 380LX562M025H012 by Cornell Dubilier Electronics Inc
Overview of 380LX562M025H012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LX562M025H012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4537
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LX562M025H012 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
380LX562M025H012-ND
|
DigiKey | CAP ALUM 5600UF 20% 25V SNAP TH Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3585 | Buy Now |
DISTI #
598-380LX562M025H012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 5600uF 25V 20% tol. RoHS: Compliant | 0 |
|
$1.2700 / $1.2800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 5600uF ±20% - 25V - 85°C - Through Hole Snap-In - 25mm x 22mm Dia. RoHS: Compliant | 0 |
|
$1.2700 / $3.4700 | Buy Now |
DISTI #
380LX562M025H0X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.3400 | Buy Now |
Part Details for 380LX562M025H012
380LX562M025H012 CAD Models
380LX562M025H012 Part Data Attributes
|
380LX562M025H012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX562M025H012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1225 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LX562M025H012
This table gives cross-reference parts and alternative options found for 380LX562M025H012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX562M025H012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8562LDM2225LKN1810 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M025H012 vs 8562LDM2225LKN1810 |
1562LDM2225LKN2810 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M025H012 vs 1562LDM2225LKN2810 |
LP568M1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF | Man Yue Technology Holdings Ltd | 380LX562M025H012 vs LP568M1E |
LS562M1E-2225(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Xicon Passive Components | 380LX562M025H012 vs LS562M1E-2225(A) |
2562LDM2225LKN78E0 | CAP,AL2O3,5.6MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX562M025H012 vs 2562LDM2225LKN78E0 |
HC1E568M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 380LX562M025H012 vs HC1E568M22025HA |
LH025M5600BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 380LX562M025H012 vs LH025M5600BP542225 |
LLS1E562MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | 380LX562M025H012 vs LLS1E562MERZHA |
LH025M5600BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 380LX562M025H012 vs LH025M5600BPF42225 |
MALIEYN07LU456E02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 5600 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 380LX562M025H012 vs MALIEYN07LU456E02K |