There are no models available for this part yet.
Overview of 380LX563M025A062 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 380LX563M025A062 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
338-3866-ND
|
DigiKey | CAP ALUM 56000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
73 In Stock |
|
$8.8590 / $17.6700 | Buy Now | |
DISTI #
598-80LX563M025A062
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 56000uF 25V 20% RoHS: Compliant | 0 |
|
$8.6800 / $9.5500 | Order Now |
CAD Models for 380LX563M025A062 by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LX563M025A062 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
56000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
15 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
3.54965 mA
|
Length
|
63 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
8600 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 380LX563M025A062
This table gives cross-reference parts and alternative options found for 380LX563M025A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX563M025A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1EP563EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 380LX563M025A062 vs ECET1EP563EA |
380LX563M025A062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | 380LX563M025A062 vs 380LX563M025A062D |