Part Details for 380PS105MT2010H6 by Glenair Inc
Overview of 380PS105MT2010H6 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380PS105MT2010H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE380PS105MT2010H6
|
Interstate Connecting Components | EMI BACKSHELL STRAIGHT SELF-LOCKING | 0 |
|
Buy Now |
Part Details for 380PS105MT2010H6
380PS105MT2010H6 CAD Models
380PS105MT2010H6 Part Data Attributes:
|
380PS105MT2010H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380PS105MT2010H6
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |
Alternate Parts for 380PS105MT2010H6
This table gives cross-reference parts and alternative options found for 380PS105MT2010H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380PS105MT2010H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380PS105Z12010H6 | Connector Accessory | Glenair Inc | 380PS105MT2010H6 vs 380PS105Z12010H6 |
380PS105NF2010H6 | Connector Accessory | Glenair Inc | 380PS105MT2010H6 vs 380PS105NF2010H6 |
380PS105ME2010H6 | Connector Accessory | Glenair Inc | 380PS105MT2010H6 vs 380PS105ME2010H6 |