Part Details for 380X420X20 HDS2 R by CR Seals
Overview of 380X420X20 HDS2 R by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380X420X20 HDS2 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73373508
|
RS | Single Lip Oil Seal , I.D. 380 mm, O.D. 420 mm, Thickness 20 mm | CR Seals (SKF) 380X420X20 HDS2 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$771.3700 | RFQ |