There are no models available for this part yet.
Overview of 3810008TR-6FT by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft |
Price & Stock for 3810008TR-6FT by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-3810008TR-6FT-ND
|
DigiKey | THREADED ROD, 1-8 THREAD, 6 FT L Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$43.6161 / $60.6300 | Buy Now | |
DISTI #
144-3810008TR-6FT
|
Mouser Electronics | Screws & Fasteners Threaded Rod, 1-8 Thread, 6 FT Length RoHS: Compliant | 0 |
|
$53.5700 / $72.1100 | Order Now | |
DISTI #
72081953
|
RS | Threaded Rod, 1-8 Thread, 6 Ft Lg | Essentra Components 3810008TR-6FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.9500 / $71.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$49.5100 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Threaded Rod - Thread Size 1-8 - RoHS: Compliant | 0 |
|
$16.3000 / $44.9700 | Buy Now |