Part Details for 38102-0018-000FL by 3M Interconnect
Overview of 38102-0018-000FL by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 38102-0018-000FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7100004409
|
Heilind Electronics | 7100004409 JE150416673 LINK W/M CONN FOR 18 AWG | Americas - 0 in Stock |
|
$2.5511 / $2.7637 | Buy Now |
DISTI #
38102-0018-000FL
|
TTI | Headers & Wire Housings JE150416673 38102-0018-000 FL = 3M 2P LINK W/M CONN FOR 18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.3700 / $2.8000 | Buy Now |
Part Details for 38102-0018-000FL
38102-0018-000FL CAD Models
38102-0018-000FL Part Data Attributes:
|
38102-0018-000FL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
38102-0018-000FL
3M Interconnect
Combination Line Connector, 2 Contact(s), Hermaphroditic, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.43 inch | |
Body Depth | 0.89 inch | |
Body Length | 0.516 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Gender | HERMAPHRODITIC | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |