Part Details for 38102700 by Bopla
Overview of 38102700 by Bopla
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38102700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1592
|
Newark | Enclosure, Ip65, Junction Box, 34 Mm, 64 Mm, 98 Mm, Nylon (Polyamide), Glass Filled, Grey Rohs Compliant: Yes |Bopla 38102700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$23.7400 / $30.6000 | Buy Now |
DISTI #
PK102-SV-211
|
TME | Enclosure: junction box, X: 64mm, Y: 98mm, Z: 34mm, polyamide, IP65 Min Qty: 1 | 5 |
|
$18.9100 / $21.0100 | Buy Now |
Part Details for 38102700
38102700 CAD Models
38102700 Part Data Attributes:
|
38102700
Bopla
Buy Now
|
Compare Parts:
38102700
Bopla
|
Samacsys Manufacturer | Bopla |