Part Details for 3811-60051 by Amphenol Corporation
Overview of 3811-60051 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3811-60051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-60051
|
Avnet Americas | Edge Launch RF Connector SMPS Male 4-Port 50 Ohm DC to 65 GHz Full Detent Gold Plating Bulk - Trays (Alt: 3811-60051) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$118.8525 / $183.0959 | Buy Now |
DISTI #
523-3811-60051
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPS M Edge Launch Connector 4 Port, FD RoHS: Compliant | 0 |
|
$158.6800 | Order Now |
DISTI #
3811-60051
|
TTI | RF Connectors / Coaxial Connectors SMPS M Edge Launch Connector 4 Port, FD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 127 In Stock |
|
$160.7200 / $175.5700 | Buy Now |
DISTI #
3811-60051
|
Avnet Americas | Edge Launch RF Connector SMPS Male 4-Port 50 Ohm DC to 65 GHz Full Detent Gold Plating Bulk - Trays (Alt: 3811-60051) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$118.8525 / $183.0959 | Buy Now |