Part Details for 3812-82TJI by TT Electronics Resistors
Overview of 3812-82TJI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3812-82TJI
3812-82TJI CAD Models
3812-82TJI Part Data Attributes
|
3812-82TJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
3812-82TJI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 82000000000000ohm, 1000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 48 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Resistance | 82000000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 5% | |
Working Voltage | 1000 V |