Part Details for 3815417 (ALTERNATE: 3815417) by RS Pro
Overview of 3815417 (ALTERNATE: 3815417) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3815417 (ALTERNATE: 3815417)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71806556
|
RS | CLEAR PVC HOSE ID 25MM X OD 31MM,25M | RS PRO 3815417 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Reel | 4 |
|
$79.4300 | Buy Now |